text.skipToContent text.skipToNavigation

Manufacturer Part #

338A

3V Lithium Encapsulated Battery with 2 Vertical Pins and 48 mAh

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renata Batteries 338A - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Capacity: 48mAh
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.50
USD
Quantity
Unit Price
50
$2.37
100
$2.34
150
$2.33
200
$2.32
250+
$2.28
Product Variant Information section