text.skipToContent text.skipToNavigation

Manufacturer Part #

4103210591

LR03 /AAA: 1.5 V 1200 mAh Primary Alkaline Manganese Cylindrical Battery

ECAD Model:
Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Alkaline
Rated Voltage: 1.5V
Battery Cell Size: AAA
Capacity: 1200mAh
Rechargeable: No
Diameter: 10.5mm
Operating Temp Range: -20°C to +54°C
Dimension: L  44.5mm x D  10.5mm
Storage Temperature Range: -30°C to +45°C
Package Style:  CYLINDRICAL
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$132.50
USD
Quantity
Web Price
500+
$0.265
Product Variant Information section