text.skipToContent text.skipToNavigation

Manufacturer Part #

4106210354

LR6/AA: 1.5 V 2600 mAh Primary Alkaline Manganese Cylindrical Battery

Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Alkaline
Rated Voltage: 1.5V
Battery Cell Size: AA
Capacity: 2600mAh
Rechargeable: No
Diameter: 14.5mm
Operating Temp Range: -20°C to +54°C
Dimension: L  50.5mm x D  14.5mm
Storage Temperature Range: -30°C to +45°C
Package Style:  CYLINDRICAL
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.87
USD
Quantity
Web Price
1+
$0.87
Product Variant Information section