text.skipToContent text.skipToNavigation

Manufacturer Part #

4106210392

4106 Series 1.5 V 2600 mAh Alkaline Ø 14.5 x 49.2 mm Press Fit Battery

ECAD Model:
Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Alkaline
Rated Voltage: 1.5V
Battery Cell Size: AA
Capacity: 2600mAh
Rechargeable: No
Diameter: 14.5mm
Operating Temp Range: -20°C to +54°C
Dimension: L  49.2mm x D  14.5mm
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
200
Multiple Of:
200
Total
$111.00
USD
Quantity
Web Price
200
$0.555
600
$0.47
1,000
$0.46
2,000
$0.455
4,000+
$0.445
Product Variant Information section