text.skipToContent text.skipToNavigation

Manufacturer Part #

4120210501

LR20/D: 1.5 V 16500 mAh Primary Alkaline Manganese Cylindrical Battery

Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Alkaline
Rated Voltage: 1.5V
Battery Cell Size: D
Capacity: 16500mAh
Rechargeable: No
Diameter: 34mm
Operating Temp Range: -20°C to +54°C
Dimension: L  61mm x D  34mm
Storage Temperature Range: -30°C to +45°C
Package Style:  CYLINDRICAL
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$77.00
USD
Quantity
Web Price
1+
$0.77
Product Variant Information section