text.skipToContent text.skipToNavigation

Manufacturer Part #

5122210501

V7/8H: 8.4 V 180 mAh Rechargeable Ni-MH Block Battery

Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Nickel Metal Hydride
Rated Voltage: 8.4V
Battery Cell Size: 7/8 H
Capacity: 180mAh
Rechargeable: Yes
Discharge Current: 340mA
Dimension: L  47.5mm x W  25.5mm x H  15mm
Storage Temperature Range: -40°C to +65°C
Pricing Section
Stock:
0
Minimum Order:
225
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,602.00
USD
Quantity
Web Price
1
$8.89
5
$8.23
20
$7.69
40
$7.44
100+
$7.12
Product Variant Information section