text.skipToContent text.skipToNavigation

Manufacturer Part #

55118408012

VH21004/5A: 1.2 V 2150 mAh Rechargeable Ni-MH Cylindrical Battery

Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Nickel Metal Hydride
Rated Voltage: 1.2V
Battery Cell Size: 4/5 A
Capacity: 2150mAh
Rechargeable: Yes
Discharge Current: 6400mA
Diameter: 17mm
Dimension: L  43mm x D  17mm
Storage Temperature Range: -20°C to +40°C
Package Style:  CYLINDRICAL
Pricing Section
Stock:
0
Minimum Order:
24
Multiple Of:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$926.16
USD
Quantity
Web Price
1+
$38.59
Product Variant Information section