text.skipToContent text.skipToNavigation

Manufacturer Part #

55119101501

VH1600 AA: 1.2 V 1600 mAh Rechargeable Ni-MH Cylindrical Battery

Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Nickel Metal Hydride
Rated Voltage: 1.2V
Battery Cell Size: AA
Capacity: 1600mAh
Rechargeable: Yes
Discharge Current: 4800mA
Diameter: 14.5mm
Dimension: L  49.2mm x D  14.5mm
Storage Temperature Range: -20°C to +35°C
Package Style:  CYLINDRICAL
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$720.00
USD
Quantity
Web Price
1+
$1.44
Product Variant Information section