text.skipToContent text.skipToNavigation

Manufacturer Part #

55602303013

V15H: 1.2V 15 mAh Nickel Metal Hydride Rechargeable Ni-MH Button Cell Battery

ECAD Model:
Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Nickel Metal Hydride
Rated Voltage: 1.2V
Battery Cell Size: Coin
Capacity: 15mAh
Rechargeable: Yes
Discharge Current: 30mA
Diameter: 11.5mm
Dimension: L  3.1mm x D  11.5mm
Storage Temperature Range: -40°C to +65°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2016
Multiple Of:
252
Total
$9,455.04
USD
Quantity
Web Price
1+
$4.69
Product Variant Information section