text.skipToContent text.skipToNavigation

Manufacturer Part #

55608201015

V80H: 1.2 V 70 mAh Nickel Metal Hydride Rechargeable Ni-MH Button Cell Battery

Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Nickel Metal Hydride
Rated Voltage: 1.2V
Battery Cell Size: Coin
Capacity: 70mAh
Rechargeable: Yes
Discharge Current: 140mA
Diameter: 15.5mm
Dimension: L  6mm x D  15.5mm
Storage Temperature Range: -40°C to +65°C
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Stock:
0
Minimum Order:
450
Multiple Of:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$909.00
USD
Quantity
Web Price
450+
$2.02
Product Variant Information section