text.skipToContent text.skipToNavigation

Manufacturer Part #

55608303059

V80H: 3 V 70 mAh Nickel Metal Hydride Rechargeable Ni-MH Button Cell Battery

Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Nickel Metal Hydride
Rated Voltage: 3V
Battery Cell Size: Coin
Capacity: 70mAh
Rechargeable: Yes
Discharge Current: 140mA
Diameter: 15.5mm
Dimension: L  6mm x D  15.5mm
Storage Temperature Range: -40°C to +65°C
Pricing Section
Stock:
0
Minimum Order:
960
Multiple Of:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,676.80
USD
Quantity
Web Price
120+
$3.83
Product Variant Information section