text.skipToContent text.skipToNavigation

Manufacturer Part #

55615304059

V150H: 4.8 V 150 mAh Nickel Metal Hydride Rechargeable Ni-MH Button Battery

Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Nickel Metal Hydride
Rated Voltage: 4.8V
Battery Cell Size: Button
Capacity: 150mAh
Rechargeable: Yes
Discharge Current: 280mA
Dimension: L  14.1mm x W  25.6mm x H  5.85mm
Storage Temperature Range: -40°C to +65°C
Pricing Section
Stock:
0
Minimum Order:
360
Multiple Of:
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,084.40
USD
Quantity
Web Price
360+
$5.79
Product Variant Information section