text.skipToContent text.skipToNavigation

Manufacturer Part #

55615703012

V150H: 3.6V 150mAh Nickel Metal Hydride Rechargeable Ni-MH Button Battery

Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code: 1832
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Nickel Metal Hydride
Rated Voltage: 3.6V
Battery Cell Size: Button
Capacity: 150mAh
Rechargeable: Yes
Discharge Current: 280mA
Dimension: L  14.1mm x W  25.6mm x H  5.85mm
Storage Temperature Range: -40°C to +65°C
Pricing Section
Stock:
784
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6.96
USD
Quantity
Web Price
1
$6.96
5
$6.46
20
$6.06
50
$5.81
125+
$5.57
Product Variant Information section