text.skipToContent text.skipToNavigation

Manufacturer Part #

55711602059

V110HT: 2.4 V 110 mAh Nickel Metal Hydride Rechargeable Ni-MH Button Battery

Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Nickel Metal Hydride
Rated Voltage: 2.4V
Battery Cell Size: Button
Capacity: 120mAh
Rechargeable: Yes
Discharge Current: 220mA
Dimension: L  14.1mm x W  25.6mm x H  5.85mm
Storage Temperature Range: -40°C to +65°C
Pricing Section
Stock:
0
Minimum Order:
720
Multiple Of:
720
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,167.20
USD
Quantity
Web Price
720+
$3.01
Product Variant Information section