text.skipToContent text.skipToNavigation

Manufacturer Part #

56456701099

VKB Series 3.7 V 1200 mAh Lithium Ion Rechargeable EasyPack Battery Pack

ECAD Model:
Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium Ion
Rated Voltage: 3.7V
Capacity: 1200mAh
Rechargeable: Yes
Discharge Current: 2100mA
Dimension: L  64.5mm x W  6.5mm x H  36.6mm
Storage Temperature Range: -20°C to +45°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
300
Multiple Of:
150
Total
$5,145.00
USD
Quantity
Web Price
150+
$17.15
Product Variant Information section