text.skipToContent text.skipToNavigation

Manufacturer Part #

56457201012

VKB Series 3.7 V 1000 mAh Lithium Ion Rechargeable POUCH Battery Pack

Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium Ion
Rated Voltage: 3.7V
Capacity: 1000mAh
Rechargeable: Yes
Discharge Current: 2000mA
Dimension: L  52mm x W  5.3mm x H  34.5mm
Storage Temperature Range: -20°C to +45°C
Pricing Section
Stock:
120
Minimum Order:
120
Multiple Of:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,244.40
USD
Quantity
Web Price
120+
$10.37
Product Variant Information section