text.skipToContent text.skipToNavigation

Manufacturer Part #

6127101301

CR 1/2 AA Series 3 V 950 mAh D61

Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code: 1803
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: 1/2 AA
Capacity: 950mAh
Rechargeable: No
Diameter: 14.45mm
Dimension: L  25.3mm x D  14.45mm
Storage Temperature Range: -55°C to +70°C
Package Style:  CYLINDRICAL
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


The 6127101301 is a Lithium cylindrical battery with nominal voltage of 3 V.

Features:

  • Typical Capacity: 950 mAh
  • Volume: 5 ccm
  • Storage temperature range: -55 °C to +75 °C
  • Constant current: 50 µA

 

Pricing Section
Stock:
750
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$146.50
USD
Quantity
Web Price
50
$2.93
100
$2.43
150
$2.39
200
$2.36
250+
$2.34
Product Variant Information section