text.skipToContent text.skipToNavigation

Manufacturer Part #

6205210511

CR123A Series 3V 1550 mAh Lithium Manganese Dioxide Cylindrical Battery

Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code: 1623
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: CR123A
Capacity: 1550mAh
Rechargeable: No
Diameter: 17mm
Operating Temp Range: -40°C to +70°C
Dimension: L  34.5mm x D  17mm
Storage Temperature Range: -20°C to +45°C
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Stock:
0
Minimum Order:
22,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$35,640.00
USD
Quantity
Web Price
500
$2.02
1,000+
$1.62
Product Variant Information section