text.skipToContent text.skipToNavigation

Manufacturer Part #

6430101501

CR2430 Series 3 V 280 mAh Lithium Manganese Dioxide Coin Cell Battery

ECAD Model:
Mfr. Name: VARTA Microbattery
Standard Pkg:
Date Code: 1347
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 24.5 mm
Capacity: 280mAh
Rechargeable: No
Diameter: 24.5mm
Dimension: L  3mm x D  24.5mm
Storage Temperature Range: -55°C to +70°C
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1250
Multiple Of:
1250
Total
$2,125.00
USD
Quantity
Web Price
1,250
$1.70
2,500+
$0.765