text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 2,700
Multiple Of: 300
Quantity Web Price
2,700+ $1.03
Total:

$2,781.00

USD
Attributes
Attributes Table
Chemistry Lithium Metal
Rated Voltage 3V
Battery Cell Size Coin 24.5 mm
Capacity 280mAh
Rechargeable No
Diameter 24.5mm
Dimension L  3mm x D  24.5mm
Storage Temperature Range -55°C to +70°C
Features and Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More