text.skipToContent text.skipToNavigation

Manufacturer Part #

6450101501

CR2450 Series 3 V 620 mAh Lithium Manganese Dioxide Coin Cell Battery

ECAD Model:
Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code: 2034
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin
Capacity: 620mAh
Rechargeable: No
Diameter: 24.7mm
Dimension: L  5mm x D  24.7mm
Storage Temperature Range: -55°C to +70°C
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
0
USA:
0
14,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
Total
$26.25
USD
Quantity
Web Price
25
$1.05
100
$0.915
375
$0.88
750
$0.865
1,875+
$0.84
Product Variant Information section