text.skipToContent text.skipToNavigation

Manufacturer Part #

6LF22XWA

Non Rechargable 9 V Alkaline-Zinc/Manganese Dioxide Battery

Mfr. Name: Panasonic Batteries
Standard Pkg:
Product Variant Information section
Date Code: 1805
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Alkaline
Rated Voltage: 9V
Battery Cell Size: 9-Volt
Rechargeable: No
Operating Temp Range: -20°C to +54°C
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.02
USD
Quantity
Web Price
1+
$1.02
Product Variant Information section