text.skipToContent text.skipToNavigation

Manufacturer Part #

813-BULK

Alkaline Size D 1.5 V Cylindrical Battery Meets EPA Requirements

ECAD Model:
Mfr. Name: Rayovac
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Alkaline
Rated Voltage: 1.5V
Battery Cell Size: D
Rechargeable: No
Features & Applications

The 813-BULK is a 1.5 V 61.50 mm Size D Alkaline Battery .

Features & Benefits:

  • From flashlights to smoke alarms
  • Cost Less
  • More Power
  • Rayovac Alkaline batteries power the devices you use each and every day
  • Guaranteed fresh for 7 years
  • Best used before date on battery
  • Mercury Free formula

View the available list of Alkaline Batteries

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
105
Multiple Of:
105
Total
$86.63
USD
Quantity
Web Price
105+
$0.825
Product Variant Information section