text.skipToContent text.skipToNavigation

Manufacturer Part #

813FTJ

813FT Series 57.8 x 34.2 mm Alkaline 1.5 V Flat Top Battery

ECAD Model:
Mfr. Name: Rayovac
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Alkaline
Rated Voltage: 1.5V
Battery Cell Size: AA
Rechargeable: No
Mounting Method: Fuse Block / Clip / Holder
Features & Applications

The 813FT is a part of 813 series 57.8 x 34.2 mm 1.5 V alkaline battery.

Features and Benefits:

  • From flashlights to smoke alarms, Rayovac Alkaline batteries power the devices you use each and every day
  • Rayovac Lasts as Long as Duracell Coppertop and Energizer Max, but costs less
  • Rayovac offers More Power For Your Money
  • Made in the United States
  • Guaranteed fresh for 7 years
  • Best used before date on battery
  • Mercury Free formula

View the available 813 series alkaline battery

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
105
Multiple Of:
105
Total
$109.20
USD
Quantity
Web Price
105
$1.04
315
$0.88
525
$0.865
1,050
$0.845
2,100+
$0.83
Product Variant Information section