text.skipToContent text.skipToNavigation

Manufacturer Part #

815 BULKE

Alkaline AA 49.2 to 50.5 mm 1.5 V Cylindrical Battery

Mfr. Name: Rayovac
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Alkaline
Rated Voltage: 1.5V
Battery Cell Size: AA
Capacity: 635mAh to 1100mAh
Rechargeable: No
Package Style:  CYLINDRICAL
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Total
$107.50
USD
Quantity
Web Price
500+
$0.215
Product Variant Information section