text.skipToContent text.skipToNavigation

Manufacturer Part #

815 BULKJ

Alkaline AA 49.2 to 50.5 mm 1.5 V Manganese Dioxide Cylindrical Battery

ECAD Model:
Mfr. Name: Rayovac
Standard Pkg:
Product Variant Information section
Date Code: 1842
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Alkaline
Rated Voltage: 1.5V
Battery Cell Size: AA
Rechargeable: No
Number of Cells: 1
Discharge Current: 750mA
Operating Temp Range: -30°C to +55°C
Dimension: H  50.5mm x D  14.5mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
436
USA:
436
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.28
USD
Quantity
Web Price
1
$0.28
150
$0.245
400
$0.24
1,500
$0.23
4,000+
$0.225
Product Variant Information section