text.skipToContent text.skipToNavigation

Manufacturer Part #

824 BULKJ

Alkaline AAA 43.3 to 44.5 mm 1.5 V Cylindrical Battery Meets EPA Requirements

ECAD Model:
Mfr. Name: Rayovac
Standard Pkg:
Product Variant Information section
Date Code: 2101
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Alkaline
Rated Voltage: 1.5V
Battery Cell Size: AAA
Capacity: 1123Ah
Rechargeable: No
Number of Cells: 1
Pricing Section
Global Stock:
5,242
USA:
5,242
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.28
USD
Quantity
Web Price
1
$0.28
150
$0.245
400
$0.24
1,500
$0.23
4,000+
$0.225
Product Variant Information section