text.skipToContent text.skipToNavigation

Manufacturer Part #

97384184

CR2450R Series 3 V 500 mAh Coin Manganese Dioxide Lithium Battery

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium
Rated Voltage: 3V
Capacity: 500mAh
Rechargeable: No
Diameter: 24.5mm
Operating Temp Range: -30°C to +70°C
Dimension: H  5mm x D  24.5mm
Pricing Section
Global Stock:
875
Germany (Online Only):
875
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.79
USD
Quantity
Web Price
1
$0.785
500+
$0.735
Product Variant Information section