text.skipToContent text.skipToNavigation

Manufacturer Part #

CR2450

CR Series 3 V CR2450 Non-Rechargeable Coin Cell Battery

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium
Rated Voltage: 3V
Capacity: 610mAh
Rechargeable: No
Discharge Current: 0.2mA
Operating Temp Range: -30°C to +70°C
Mounting Method: Clip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
900
Multiple Of:
900
Total
$603.00
USD
Quantity
Web Price
900+
$0.67
Product Variant Information section