text.skipToContent text.skipToNavigation

Manufacturer Part #

97384742

CR3677X: 3V 2000 mAh Extended Temperature Coin Manganese Dioxide Lithium Battery

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium
Rated Voltage: 3V
Capacity: 2000mAh
Rechargeable: No
Dimension: W  7.7mm x D  36.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3600
Multiple Of:
120
Total
$13,284.00
USD
Quantity
Web Price
120+
$3.69
Product Variant Information section