text.skipToContent text.skipToNavigation

Manufacturer Part #

AL-AA

Alkaline AA 49.2 to 50.5 mm 1.5 V Cylindrical Battery

ECAD Model:
Mfr. Name: Rayovac
Standard Pkg:
Product Variant Information section
Date Code: 2051
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Alkaline
Rated Voltage: 1.5V
Battery Cell Size: AA
Capacity: 635mAh to 1100mAh
Rechargeable: No
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.75
USD
Quantity
Web Price
1
$2.75
25
$2.45
75
$2.36
200
$2.27
500+
$2.20
Product Variant Information section