text.skipToContent text.skipToNavigation

Manufacturer Part #

BR-1/2AAE5PN

BATTERY LITHIUM 3V 1/2 AA

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: 1/2 AA
Capacity: 1Ah
Rechargeable: No
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$664.00
USD
Quantity
Web Price
200
$3.32
400
$2.72
600
$2.69
800+
$2.66
Product Variant Information section