
Manufacturer Part #
BR-1225/VCN
BR Series Ø 12.5 mm 3 V 48mAh Non-Rechargeable Lithium Coin Cell Battery
| |||||||||||
Mfr. Name: | Panasonic Batteries | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1200 per Tray Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3V |
Battery Cell Size: | Coin 12.5 mm |
Capacity: | 48mAh |
Rechargeable: | No |
Mounting Method: | PCB Mount |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
1,200
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,200+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
1200 per Tray
Mounting Method:
PCB Mount