text.skipToContent text.skipToNavigation

Manufacturer Part #

BR-1632A/FAN

BR Series Ø16 mm 3 V 120 mAh Non-Rechargeable Lithium Coin Cell Battery

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 16 mm
Capacity: 120mAh
Rechargeable: No
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
960
Multiple Of:
960
Total
$1,248.00
USD
Quantity
Web Price
960
$1.30
1,920+
$1.04