text.skipToContent text.skipToNavigation

Manufacturer Part #

BR-2/3ASSPN

BR Series 2/3 A Size 3 V 1200 mAh Button Top Cylindrical Lithium Battery

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: 2/3 A
Capacity: 1200mAh
Rechargeable: No
Mounting Method: PCB Mount
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
Total
$1,056.00
USD
Quantity
Web Price
400+
$2.64
Product Variant Information section