text.skipToContent text.skipToNavigation

Manufacturer Part #

BR-2330A/HDN

BR Series Ø 23 mm 3 V 255mAh Non-Rechargeable Lithium Coin Cell Battery

Mfr. Name: Panasonic Batteries
Standard Pkg:
Product Variant Information section
Date Code: 2040
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 23 mm
Capacity: 255mAh
Rechargeable: No
Mounting Method: PCB Mount
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
1,080
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$36.80
USD
Quantity
Web Price
20
$1.84
60
$1.59
100
$1.57
400
$1.49
600+
$1.47
Product Variant Information section