text.skipToContent text.skipToNavigation

Manufacturer Part #

BR-2477A/HBN

BR Series Ø24.5 mm 3 V 1000 mAh Non-Rechargeable Lithium Coin Cell Battery

Mfr. Name: Panasonic Batteries
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 24.5 mm
Capacity: 1000mAh
Rechargeable: No
Mounting Method: PCB Mount
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$534.00
USD
Quantity
Web Price
200
$2.67
400+
$2.14
Product Variant Information section