text.skipToContent text.skipToNavigation

Manufacturer Part #

BR1632R18-B

Lithium Battery

ECAD Model:
Mfr. Name: Rayovac
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 16 mm
Capacity: 130mAh
Rechargeable: No
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,100.00
USD
Quantity
Web Price
1,000+
$1.10
Product Variant Information section