text.skipToContent text.skipToNavigation

Manufacturer Part #

BR2032T3L-BA

BR Series Lithium 20 mm 2 Tab 3 Stands 3 V 195 mAh Coin Cell Battery

Mfr. Name: Rayovac
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 20 mm
Capacity: 195mAh
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Rayovac Batteries, a division of Spectrum Brands a global leader in consumer products, is itself a world leader in batteries and related products. Rayovac is a household name in the world of alkaline batteries however they have a much wider product portfolio which encompasses but is not limited to zinc carbon, hearing aid, rechargeable and lithium batteries. This vast product offering allows Rayovac to provide quality product in numerous applications in commercial, industrial and medical markets, from children’s toys to power tools and hearing aids. Rayovac is committed to providing high powered solution at a lower cost, as their slogan says “more power for your money”.

The BR from Rayovac is used in various applications including computer memory and real time clock back up, industrial control, portable and communication instruments and even tire pressure monitoring systems. These Lithium-Carbon Monofluoride batteries come in an array of compact high density 3V coin or button shaped cells and range in nominal capacity from 50mAh up to 300mAh. They are long lasting (10year shelf life) with excellent leakage resistance, and are also available with a variety of mounting pin configurations.

 

The BR2032T3L-BA is a 3V lithium coin cell battery that is 20 mm x 3.2 mm with a rated capacity of 130 mAh with 3 horizontal tabs.
Pricing Section
Stock:
349
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$48.00
USD
Quantity
Web Price
50+
$0.96
Product Variant Information section