text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-1220/FCN

CR1220 Series Ø 12.5 mm 3 V 35 mAh Manganese Dioxide Lithium Coin Cell Battery

Mfr. Name: Panasonic Batteries
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 12.5 mm
Capacity: 35mAh
Rechargeable: No
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$720.00
USD
Quantity
Web Price
1,000+
$0.72
Product Variant Information section