text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-2450A/GBN

3 V 550 mAh Ø 24.5 mm Lithium Surface Mount Coin Cell Battery

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium
Rated Voltage: 3V
Battery Cell Size: Coin 24.5 mm
Capacity: 550mAh
Rechargeable: No
Diameter: 24.5mm
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$434.00
USD
Quantity
Web Price
200+
$2.17
Product Variant Information section