text.skipToContent text.skipToNavigation

Manufacturer Part #

CR1632SM

Lithium 16 x 32mm 137 mAh Li/MnO2 Tabbed Coin Cell

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 16 mm
Capacity: 137mAh
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
25
Total
$105.00
USD
Quantity
Web Price
25
$1.21
100
$1.05
375
$1.00
625
$0.985
1,250+
$0.965
Product Variant Information section