
Manufacturer Part #
CR2032 MFR.IB
CR2032 3 V 225 mAh Non-Rechargeable 20.0 x 3.2 mm Lithium Coin Cell Battery
| |||||||||||
| |||||||||||
Mfr. Name: | Renata Batteries | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:400 per Box | ||||||||||
Date Code: |
Product Specification Section
Renata Batteries CR2032 MFR.IB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ Change
11/28/2022 Details and Download
Part Status:
Active
Active
Renata Batteries CR2032 MFR.IB - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3V |
Battery Cell Size: | Coin 20 mm |
Capacity: | 225mAh |
Rechargeable: | No |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
400
$0.345
1,600
$0.33
6,000
$0.32
10,000
$0.315
20,000+
$0.30
Product Variant Information section
Available Packaging
- Box Qty: 400+ / Web Price: $0.345 / Stock: 0 Qty: 400+$0.345 Stock: 0
- BoxSelected Variant Qty: 400+ / Web Price: $0.345 / Stock: 0 Qty: 400+$0.345 Stock: 0
- Box Qty: 200+ / Web Price: $0.35 / Stock: 800 Qty: 200+$0.35 Stock: 800
- Box Qty: 400+ / Web Price: $0.345 / Stock: 498,000 Qty: 400+$0.345 Stock: 498,000
Package Qty:
400 per Box