text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,460

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 20
Multiple Of: 20
Quantity Web Price
20 $0.225
500 $0.19
1,000 $0.186
2,000 $0.183
5,000+ $0.179
Total:

$4.50

USD
Attributes
Attributes Table
Chemistry Lithium Metal
Rated Voltage 3V
Battery Cell Size Coin 20 mm
Capacity 225mAh
Rechargeable No
Features and Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More