text.skipToContent text.skipToNavigation

Manufacturer Part #

CR2032 MFR.SC

CR2032 Series 3 V 225 mAh coin cell Lithium Battery

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 20 mm
Capacity: 225mAh
Rechargeable: No
Number of Cells: 1
Discharge Current: 0.4mA
Termination Style: Vertical / SMT
Operating Temp Range: -30°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.00
USD
Quantity
Web Price
1+
$0.39
Product Variant Information section