text.skipToContent text.skipToNavigation

Manufacturer Part #

HD-9V

9 V 374 mAh -30° C to 55° C Heavy Duty Carbon Zinc Battery

ECAD Model:
Mfr. Name: Rayovac
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Carbon Zinc
Rated Voltage: 9V
Battery Cell Size: 9-Volt
Capacity: 374mAh
Rechargeable: No
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
72
Multiple Of:
6
Total
$66.96
USD
Quantity
Web Price
6+
$0.93
Product Variant Information section