text.skipToContent text.skipToNavigation

Manufacturer Part #

HHR-150AAC8

HHR150AA Size AA 1.2 V 1580 mAh Cylindrical Nickel Metal Hydride Battery

Mfr. Name: Panasonic Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Nickel Metal Hydride
Rated Voltage: 1.2V
Battery Cell Size: AA
Capacity: 1500mAh
Rechargeable: Yes
Pricing Section
Stock:
0
Minimum Order:
420
Multiple Of:
420
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$911.40
USD
Quantity
Web Price
420+
$2.17
Product Variant Information section