text.skipToContent text.skipToNavigation

Manufacturer Part #

HHR-210AB18

HHR210A Size A 1.2 V 2200 mAh Cylindrical Nickel Metal Hydride Battery

Mfr. Name: Panasonic Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Nickel Metal Hydride
Rated Voltage: 1.2V
Battery Cell Size: AA
Capacity: 2100mAh
Rechargeable: Yes
Pricing Section
Stock:
0
Minimum Order:
360
Multiple Of:
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,134.00
USD
Quantity
Web Price
360+
$3.15
Product Variant Information section