text.skipToContent text.skipToNavigation

Manufacturer Part #

ICP543759PMT

Rechargeable 3.7 V 1320 mAh Lithium Ion Polymer Battery

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Date Code:
Product Specification Section
Renata Batteries ICP543759PMT - Technical Attributes
Attributes Table
Chemistry: Lithium Ion
Rated Voltage: 3.7V
Capacity: 1320mAh
Rechargeable: Yes
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
6
Multiple Of:
6
Total
$123.30
USD
Quantity
Web Price
6
$20.55
24
$20.34
90
$20.14
150
$20.07
300+
$19.83