text.skipToContent text.skipToNavigation

Manufacturer Part #

LR14XWA/BB

Size C 1.5 V Cylindrical Industrial Alkaline Battery Shrink Pack

Mfr. Name: Panasonic Batteries
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Chemistry: Alkaline
Rated Voltage: 1.5V
Battery Cell Size: C
Rechargeable: No
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
33
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.16
USD
Quantity
Web Price
1
$1.16
40
$0.955
125
$0.895
250
$0.865
750+
$0.815
Product Variant Information section